Facom Wire Stripper, 1.5mm → 4.0mm
- RS Stock No.:
- 3310710
- Mfr. Prt No.:
- 986058
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3310710 |
| Product description | Facom Wire Stripper, 1.5mm → 4.0mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 986058 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
FACOM Automatic Side Entry Wire Strippers
Introducing an excellent quality, Side Entry Automatic Wire Strippers from Facom. This professional strippers offer high precision stripping with a diameter suited to each conductor and can be used with multi-core and single core wires. A spring-loaded and PVC coated handles guarantee easy and safe operation providing a firm grip. As all other Facom tools, these pliers are covered by the Facom Lifetime guarantee and are suitable for all professional and DIY lateral stripping applications.
Facom Side Entry Wire Strippers are available in two options:
• 3310710 - Stripping Range: 1.5 → 4mm² and 7 notch patterns Ø : 0,6 - 0,8 - 1,0 - 1,2 - 1,6 - 2,0 - 2,5 mm²
• 3310726 - Stripping Range: 2.4 → 6mm² and 4 notch patterns Ø : 2,0 - 2,4 - 3,1 - 4,0 mm²
Specifications
| Attribute | Value |
| Brand | Facom |
| Minimum Size | 1.5 mm |
| Stripping Range | 1.5 → 4 mm² |
| Maximum Size | 4.0 mm |
| Cable Type | Round |