Wera VDE Hexagon, Phillips, Pozidriv, Slotted Screwdriver Set 17 Piece

RS Stock No.:
8126197
Mfr. Prt No.:
059030
Brand:
Wera
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
RS stock number 8126197
Product description Wera VDE Hexagon, Phillips, Pozidriv, Slotted Screwdriver Set 17 Piece
Manufacturer / Brand Wera
Manufacturer part number 059030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Kompakt Interchangeable VDE Screwdriver Sets

Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need of a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.

Features and Benefits

• VDE tools tested up to 10,000 V
• Anti-roll off
• VDE interchangeable blades
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested

Wera Interchangeable VDE Screwdriver Sets Options

• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

Kraftform Kompakt VDE 17 Universal 1: RS stock no: 812-6197

Hex socket (Allen) 817 VDE (2 x 9 x 102)
Phillips KK 62 I (1 x PH 1 x 154, 1 x PH 2 x 154)
Pozidriv (SupaDriv) KK 65 i PZ and KK 65 i PZ/S (1 x PZ 1 x 154, 1 x PZ 2 x 154 and 1 x #1 x 154, 1 x #2 x 154)
Torx® KK 67 I (1 x TX 10 x 154, 1 x TX 15 x 154, 1 x TX 20 x 154, 1 x TX 25 x 154)
Slot KK 60 i and KK 60 iS (1 x 0.4 x 2.5 x 154, 1 x 0.8 x 4 x 154, 1 x 1 x 5.5 x 154, 1 x 1.2 x 6.5 x 154 and 1 x 0.6 x 3.5 x 154)
Tool Pouch

Kraftform Kompakt VDE 18 Universal 2: = RS stock no: 123-1913

Hex socket (Allen) 817 VDE (1 x 9 x 102)
Phillips: PH/S 1 x # 1x154, 1 x # 2x154
Phillips: 1 x PH 1x154 and 1 x PH 2x154
Pozidriv: 1 x PZ 1x154 and 1 x PZ 2x154
Pozidriv (SupaDriv): PZ/S 1 x # 1x154, 1 x # 2x154
Slotted: 1 x 0.4x2.5x154, 1 x 0.6x3.5x154, 1 x 0.8x4.0x154 and 1 x 1.0x5.5x154
KK 96 VK 6,3 (1 x 6.3x89), KK 97 VK 8,1: 1 x 8.1x89, KK 98 DK 1 x 89, KK 99 FL: 1 x 89
Voltage tester: 1 x 0.5x3.0x70
Tool Pouch

Are they magnetic?
Wera screwdriver set is not magnetic


Specifications

Attribute Value
Brand Wera
Number of Pieces 17
Screwdriver Type VDE
Tip Size 2.5, 3.5 mm, 4, 5.5, 6.5, 9 mm, # 1, # 2, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25
Tip Type Hexagon, Phillips, Pozidriv, Slotted
Checking stock...
IDR
2,388,240.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,388,240.41
*price per unit indicative
"Wera VDE Hexagon, Phillips, Pozidriv, Slotted Screwdriver Set 17 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda