Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece

RS Stock No.:
7755669
Mfr. Prt No.:
105631
Brand:
Wera
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
RS stock number 7755669
Product description Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece
Manufacturer / Brand Wera
Manufacturer part number 105631

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 14 Piece VDE Screwdriver Set

A professional 1000V VDE insulated screwdriver set constructed from steel, designed with Kraftform handles for excellent comfort and control. These screwdrivers are of high quality, offer great security and the ideal choice for electricians.

SUPPLIED_WITH : Screwdriver rack.

Features and Benefits

• 14 piece screwdriver set
• VDE tools tested up to 10000V
• Wera Lastertip to reduce the contact pressure and improve force transfer
• Anti-roll off
• Extra slim
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Type and size stamped
• Blackened point for extended working life
• Drop tested at extreme temperatures to test insulation in worksite conditions

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronic and electrical applications
• Mechanical and industrial production
• Flammable Environments

FAQ:
What do you get in the set?

• Phillips: PH1, PH2
• Pozidriv Drive: PZ1, PZ2
• Pozidriv Plus/Minus: 1, 2
• Slotted: 0.4 mm, 0.6 mm, 0.8 mm, 1 mm
• Torx: T10, T15, T20
• Voltage tester
• 2 x screwdriver rack

Are they magnetic?

Wera 14 piece VDE screwdriver set is not magnetic


Specifications

Attribute Value
Brand Wera
Number of Pieces 16
Screwdriver Type VDE
Tip Size Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20
Tip Type Phillips, Pozidriv, Slotted, Torx
Checking stock...
IDR
2,107,344.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,107,344.99
*price per unit indicative
"Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda