Wera Interchangeable Slotted; Hex-Plus; Phillips; Pozidriv; Torx Screwdriver Set 26 Piece
- RS Stock No.:
- 7383624
- Mfr. Prt No.:
- 051045
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7383624 |
| Product description | Wera Interchangeable Slotted; Hex-Plus; Phillips; Pozidriv; Torx Screwdriver Set 26 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 051045 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Zyklop Interchangeable Kraftform Screwdriver/Ratchet & Socket 26-Piece Set
From Wera comes the most versatile ratchet ever; the multi-functional Zyklop ratchet can replace five different ratchets and can also be used as a screwdriver, making it a 6-in-1 tool. This 26-piece set includes the ratchet itself, the screwdriver adaptor, and over 20 sockets and screwdriver bits.
Complete with Wera’s Kraftfrom handles, which have hard and soft zones to promote hand comfort and high-speed torque transfer.
SUPPLIED_WITH : Professional storage & carry pouch.
Features & Benefits
- The Wera Kompakt Zyklop combines five different types of ratchet into one adaptable tool, including a fine-tooth ratchet, a flex-head ratchet, an angle ratchet, a quick-release ratchet, and a power ratchet.
- The Zyklops can also be used as a screwdriver, making this a 6-in-1 tool.
- The flywheel design and easy-to-grip free-turning sleeve are ideal for very high working speeds.
- The ratchet heads pivot freely and can be locked into any defined position using the slide switches positioned on either side.
- The pre-defined locking positions, which occur on both sides at 0°, 15° and 90°, ensure safe working without the ratchet head moving from position.
- It is possible to work in very confined and difficult-to-access areas with increased hand clearance due to the design of the Zyklop Speed.
- The gyrating mass design accelerates screwdriving as the rotation-symmetric structure of the Kraftform handle and the free-turning sleeve reinforces rapid twisting movements. This is especially effective when the ratchet does not engage due to too little resistance in the thread.
- Thumbwheel can be used to quickly and easily switch between clockwise and anti-clockwise rotation in any position.
- The reversible ratchet with 72 fine-pitched teeth has a low return angle of just 5°, allowing for fast and precise work for all installation types.
- By attaching a bit adaptor, the ratchet can be used as a conventional screwdriver in the 0° position with any in screwdriver bit.
- ’Take It Easy’ tool finder identification marks, with colour coding according to size and profile for quick and easy tool selection.
- The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.
- As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.
Typical Applications
A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
- Mechanical and industrial production
- Electrical or engineering work & repairs
- Woodworking/carpentry/furniture assembly
- Fastening wood to metal
- General maintenance
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
- Electronics repairs
- Opening consoles - Xbox/ PlayStation
- Opening Mobile phones
- Opening MacBooks
FAQs
What are the typical uses?
Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether you’re assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Why would I need a screwdriver?
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.
What do you get in the set?
This set contains:
- 1 x 8000A Zyklops Ratchet.
- 1 x 800/4 Slotted bit: 5.5 x 50 mm.
- 4 x 840/4 Hex-Plus bit: 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm.
- 3 x 851/4 Phillips bit: PH1, PH2, PH3.
- 2 x 855/4 Pozi bit: PZ1, PZ2.
- 6 x TORX® bit: TX10, TX15, TX20, TX25, TX27, TX30.
- 1 x 8784 Adaptor.
- 7 x 8790 Socket: 5.5 mm, 6.0 mm, 7.0 mm, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm.
- 1 x 8794 Extension 150.0.
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 26 |
| Screwdriver Type | Interchangeable |
| Tip Size | Socket: 5.5; 6; 7; 8; 10; 12; 13; Slotted: 1 mm; Hexagon: 3; 4; 5; 6 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25; T27; T30 |
| Tip Type | Slotted; Hex-Plus; Phillips; Pozidriv; Torx |