RS PRO Interchangeable Slotted; Phillips; Torx Screwdriver Set 11 Piece

RS Stock No.:
6685739
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685739
Product description RS PRO Interchangeable Slotted; Phillips; Torx Screwdriver Set 11 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Reversible Quick Load Multi-Bit Screwdrivers

RS Pro Reversible Quick Load Multi-Bit Screwdrivers is supplied with 10 screwdriver bits to suit various purposes. A screwdriver is fitted with in-handle bit storage system made of transparent plastic for a maximum of visibility and easy access. Top quality ratcheting mechanism ensures lifelong efficiency and safe operation.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 11
Screwdriver Type Interchangeable
Tip Size Slotted: 1.5; 2; 3 mm; Phillips: PH00; PH0; PH1; Torx: T5; T6; T8; T10
Tip Type Slotted; Phillips; Torx
Checking stock...
IDR
370,995.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1370,995.93
*price per unit indicative
"RS PRO Interchangeable Slotted; Phillips; Torx Screwdriver Set 11 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda