Stanley VDE Parallel; Phillips Screwdriver Set 6 Piece

RS Stock No.:
6658359
Mfr. Prt No.:
5-65-441
Brand:
Stanley
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
RS stock number 6658359
Product description Stanley VDE Parallel; Phillips Screwdriver Set 6 Piece
Manufacturer / Brand Stanley
Manufacturer part number 5-65-441

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley FatMax 6 Piece 1000V Parallel/ Philips

The STANLEY FATMAX 6 Piece VDE Screwdriver Set has been designed using the highest quality chrome vanadium steel, the specially hardened tip reduces the chances of tip breakage and allows for high torque leading to a longer tool life. VDE screwdrivers manufactured by Stanley have been tested up to 10,000 volts and guarantee to save operation up to this limit. Red colour helps in identification of a VDE screwdriver.

Features and Benefits:

• The handle and the bar have been moulded together giving a visually ultra durable bond.
• The large diameter, soft-grip handle gives the perfect combination of greater torque and a great grip.
• The VDE screwdrivers also have colour coded ends for easy identification of the right screwdriver for each screw type with a smooth domed end for fast spinning action, speed and comfort.

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• Parallell: 2.5mm x 50mm, 3.5mm x 75mm, 5.5mm x 150mm
• Phillips: PH1 x 100mm, PH2 x 100mm
• Voltage Tester

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299


Specifications

Attribute Value
Brand Stanley
Number of Pieces 6
Screwdriver Type VDE
Tip Size Parallel: 2.5; 3.5; 5.5 mm; Phillips: PH1; PH2
Tip Type Parallel; Phillips
Checking stock...
IDR
1,237,911.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,237,911.78
*price per unit indicative
"Stanley VDE Parallel; Phillips Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda