RS PRO Interchangeable Phillips, Slotted Screwdriver Set 6 Piece

RS Stock No.:
5416545
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
RS stock number 5416545
Product description RS PRO Interchangeable Phillips, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Miniature Impact Screwdriver Set

RS Pro high-quality chrome vanadium steel miniature impact driver set. This kit is a perfect choice for professionals or enthusiast. Perfect to use, where access is restricted. A driver has a reverse torque function and a cushioned handle with a mushroomed safety head, for easy and comfortable operation. The set is supplied in a handy metal box to keep your tool safe and dry when not in use.

One set contains three flat blade types 5, 6 mm and 7 mm and three cross recess blades Nos.1, 2 and 3. The bit length is 150 mm.

Features & Benefits
• Made from high-quality chrome vanadium steel
• Reverse torque function
• Cushioned handle with a mushroomed safety head
• Supplied in metal box


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Screwdriver Type Interchangeable
Tip Size Phillips: PH1; PH2; PH3, Slotted: 5; 6; 7 mm
Tip Type Phillips, Slotted
Checking stock...
IDR
777,025.12
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1777,025.12
*price per unit indicative
"RS PRO Interchangeable Phillips, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda