Wera VDE Slotted; Phillips; Voltage Tester Screwdriver Set 7 Piece

RS Stock No.:
5145697
Mfr. Prt No.:
006147
Brand:
Wera
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
RS stock number 5145697
Product description Wera VDE Slotted; Phillips; Voltage Tester Screwdriver Set 7 Piece
Manufacturer / Brand Wera
Manufacturer part number 006147

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera’s range of screwdrivers have been designed specifically to deliver the best performance possible. With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening.
This set features a single-pole voltage tester to detect voltage in the 150-250 V range. It comes with a practical clip to allow the user to keep it close at hand during work.


Specifications

Attribute Value
Brand Wera
Number of Pieces 7
Screwdriver Type VDE
Tip Size Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
Tip Type Slotted; Phillips; Voltage Tester
Checking stock...
IDR
1,309,761.43
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,309,761.43
*price per unit indicative
"Wera VDE Slotted; Phillips; Voltage Tester Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda