Wera Hexagon; Slotted; Pozidriv; Phillips Interchangeable Screwdriver 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2 Tip

RS Stock No.:
3948624
Mfr. Prt No.:
051615
Brand:
Wera
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
RS stock number 3948624
Product description Wera Hexagon; Slotted; Pozidriv; Phillips Interchangeable Screwdriver 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2 Tip
Manufacturer / Brand Wera
Manufacturer part number 051615

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Bit Holder with Magazine

1/4" hexagon screwdriver with 120 mm blade made from chrome vanadium steel. Magnetic retention
112 mm Kraftform® grip with anti-roll protection and swivel bit magazine


Specifications

Attribute Value
Brand Wera
Blade Length 120; 25 mm
Screwdriver Type Interchangeable
Tip Size 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2
Tip Type Hexagon; Slotted; Pozidriv; Phillips
Checking stock...
IDR
357,465.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1357,465.12
*price per unit indicative
"Wera Hexagon; Slotted; Pozidriv; Phillips Interchangeable Screwdriver 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda