Facom Precision Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece

RS Stock No.:
2799566
Mfr. Prt No.:
AEF.J6
Brand:
Facom
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
RS stock number 2799566
Product description Facom Precision Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece
Manufacturer / Brand Facom
Manufacturer part number AEF.J6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Micro-Tech Precision Screwdriver Set

Precision screwdriver set from Facom with a specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. For use within precision engineer, micro electrics and electronic applications.
279-9566 – 8 Piece including precision Slotted, Phillips, Pozidriv
Supplied in a foam filled case for safe secure transport and instant verification of missing tools.
Case Dimensions: L. 215 x W. 130 x H 31 mm
Weight: 385g
194-2674 - 5 Piece including Split, Phillips

Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.


Specifications

Attribute Value
Brand Facom
Screwdriver Type Precision
Tip Size Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; Pozidriv: PZ0; PZ1
Tip Type Slotted; Phillips; Pozidriv
Number of Pieces 8
Checking stock...
IDR
2,511,800.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,511,800.83
*price per unit indicative
"Facom Precision Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda