Knipex 1000V Phillips; Slotted Screwdriver Set 6 Piece

RS Stock No.:
1367407
Mfr. Prt No.:
00 20 12 V01
Brand:
Knipex
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
RS stock number 1367407
Product description Knipex 1000V Phillips; Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Knipex
Manufacturer part number 00 20 12 V01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SL


Product Details

Knipex VDE 6 Piece Screwdriver Set

The Knipex VDE screwdriver set consists of six screwdrivers manufactured to a high standard, courtesy of the optimised 2 components handle. This allows for fatigue free and hand friendly power transmission. Features four slotted and two Philips all VDE tested.

Britool Sets

Features and Benefits

Burnished chrome vanadium molybdenum steel tips
Insulating component handles
VDE tested
Four slotted and two Philips screwdrivers


Specifications

Attribute Value
Brand Knipex
Tip Type Phillips; Slotted
Screwdriver Type 1000V
Number of Pieces 6
Tip Size 3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1, PH2
Checking stock...
IDR
1,805,681.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,805,681.35
*price per unit indicative
"Knipex 1000V Phillips; Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda