Stanley Standard Flared, Parallel, Phillips Screwdriver Set 10 Piece
- RS Stock No.:
- 1252154
- Mfr. Prt No.:
- 0-65-439
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1252154 |
| Product description | Stanley Standard Flared, Parallel, Phillips Screwdriver Set 10 Piece |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-65-439 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Stanley FatMax 10 Piece Screwdriver Set
Handle moulded directly onto bar for durability & extra long life
High grade steel bar allows for high torque & reduces the chance of tip breakage
Anti-slip soft grip handle with a mix of smooth & textured panels
Large diameter handles for greater torque application
Smooth domed end for spinning action
Specifications
| Attribute | Value |
| Brand | Stanley |
| Screwdriver Type | Standard |
| Number of Pieces | 10 |
| Tip Size | 3 mm, 4 mm, 5.5 mm, 6.5 mm, 8 mm, PH0, PH00, PH1, PH2 |
| Tip Type | Flared, Parallel, Phillips |