Stanley Standard Flared, Parallel, Phillips Screwdriver Set 7 Piece

RS Stock No.:
1252153
Mfr. Prt No.:
0-65-438
Brand:
Stanley
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
RS stock number 1252153
Product description Stanley Standard Flared, Parallel, Phillips Screwdriver Set 7 Piece
Manufacturer / Brand Stanley
Manufacturer part number 0-65-438

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stanley FatMax 7 Piece Screwdriver Sets

Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Chrome vanadium bar
Smooth domed end for fast spinning action


Specifications

Attribute Value
Brand Stanley
Screwdriver Type Standard
Number of Pieces 7
Tip Size 3.5 mm, 5.5 mm, 6.5 mm, PH1, PH2, PZ1, PZ2
Tip Type Flared, Parallel, Phillips
Checking stock...
IDR
1,035,264.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,035,264.30
*price per unit indicative
"Stanley Standard Flared, Parallel, Phillips Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda