RS PRO Rounded Blade Slotted; Flared; Pozidriv Screwdriver Set 6 Piece

RS Stock No.:
0539902
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
RS stock number 0539902
Product description RS PRO Rounded Blade Slotted; Flared; Pozidriv Screwdriver Set 6 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Bladed Engineers Screwdriver Set

A screwdriver set giving optimised balance between comfort in use. 6 pieces set containing popular sizes for engineers applications.

Features and Benefits
A set of 6 fluted-handle engineers screwdrivers
Four flared tip drivers for engineering applications
Two Supadriv™ tipped drivers with standard round shafts
Chrome vanadium steel for slotted tip


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Screwdriver Type Rounded Blade
Tip Size Slotted Flared Stubby: 6 mm; Slotted Flared: 6 x 150; 8 x 200 mm; 9.5 x 250; Pozidriv: PZ1; PZ2
Tip Type Slotted; Flared; Pozidriv
Checking stock...
IDR
640,458.34
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1640,458.34
*price per unit indicative
"RS PRO Rounded Blade Slotted; Flared; Pozidriv Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda