Facom 1000V Pozidriv; Slotted Screwdriver Set 6 Piece

RS Stock No.:
0457009
Mfr. Prt No.:
ATDVE.J6PB
Brand:
Facom
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
RS stock number 0457009
Product description Facom 1000V Pozidriv; Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Facom
Manufacturer part number ATDVE.J6PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom, 6-piece 1000 V insulated screwdriver set

The professional 6 piece, screwdriver set from Facom contain two tip types, Pozidriv and Slotted and can be used for various applications. The screwdrivers have been designed using a Bi-material grip which resists to impact, abrasion and chemical ensuring the screwdrivers are kept in good condition around the workstation.

The 6 screwdrivers are insulated and keep user safe as they are tested individually at 10,000 Volts for 10 seconds, at the end of the manufacturing cycle. The blades are also 1,000 V sheathed.
The screwdrivers ensure users can carry out task to professional and safe standard. The screwdrivers are colour coded to help identify.

Features and Benefits
• 1,000 volt sheathed round blade
• Individually teste at 10,000 Volt
• Colour coded ends for easy identification
• Comply with EN60900 standards
• Polyamide-core handle, round blade made of silicon carbon steel.

Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

What is included in the set?
Slotted: 2.5 x 75 – 3.5 x 75 – 4 x 100 – 5.5 x 125 mm
Pozidriv: N°1 x 100 – n°2 x 125


Specifications

Attribute Value
Brand Facom
Number of Pieces 6
Screwdriver Type 1000V
Tip Size Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2
Tip Type Pozidriv; Slotted
Checking stock...
IDR
906,459.38
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1906,459.38
*price per unit indicative
"Facom 1000V Pozidriv; Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda