Facom Engineers Slotted; Phillips Screwdriver Set 6 Piece

RS Stock No.:
0401113
Mfr. Prt No.:
ATP.J6PB
Brand:
Facom
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
RS stock number 0401113
Product description Facom Engineers Slotted; Phillips Screwdriver Set 6 Piece
Manufacturer / Brand Facom
Manufacturer part number ATP.J6PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Sets

Facom PROTWIST (ATP.J6) 6 piece round blade screwdriver set

Introducing the professional PROTWIST (ATP.J6) Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance.

Features and Benefits:

• Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance.
• Handle ’Channel’ - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• Slotted: 3.5 x 75 mm; 4 x 100 mm; 5.5 x 150 mm; 6.5 x 150 mm
• Phillips: 1x PH1 (1mm x 100mm) 1 x PH2 (2mm x 125mm)

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately:
418-824 – AN3, 5x75
418-820 – AN4x100
418-656 – AN5,5x150
418-678 – AN6,5x150
418-690 – ANP1x100
418-868 - ANP2X125

See the full range of Facom Screwdrivers

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299


Specifications

Attribute Value
Brand Facom
Number of Pieces 6
Screwdriver Type Engineers
Tip Size Phillips: PH1; PH2 mm, Slotted Head: 3.5; 4; 5.5; 6.5 mm
Tip Type Slotted; Phillips
Checking stock...
IDR
1,146,342.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,146,342.81
*price per unit indicative
"Facom Engineers Slotted; Phillips Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda