RS PRO 12 piece HSS Screw Extractor Set

RS Stock No.:
0446863
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
RS stock number 0446863
Product description RS PRO 12 piece HSS Screw Extractor Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 12 Piece Screw Extractor and Drill Bit Set

From RS PRO, this robust screw extractor set is ideal for removing broken screws and threaded bolts without damaging the thread. With a hardened chrome vanadium steel construction, the spiral fluted extractors are suitable for turning and retrieving many types of fasteners and studs of medium tensile strength. This kit even contains corresponding drill bit sizes, for a complete solution.

A tap wrench is supplied by RS PRO 444-891.

Features and Benefits

• Hardened steel construction
• Suitable for various sizes of screw or bolt
• Suitable for use with appropriately sized tap wrenches
• Supplied in a plastic case
• Set contains extractor sizes 1-6 plus appropriate HSS drills

Applications

The screw extractors can be used with a tap wrench to be securely forced into pre-drilled problem screws, and then easily turned. Where cheap or old screws have been used, it is not uncommon for the heads to become worn or broken, making them unsuitable for removal by conventional screwdrivers. By drilling into the screw head, and inserting these screw extractors with careful force, the screw can be extracted in the usual way without having to wrench or dig. This high-quality screw extractor set is ideal for those repairing or restoring machinery or furniture.

Tool Care

Though somewhat resistant to corrosion, it is a good idea to store your screw extractors in a dry place to further their work life. As such, it is recommended to store the tools in their supplied case when not in use.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

WARNING : Screw extractors can snap if not used with the appropriate tap wrench.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 12
Set Contents 2.5 mm, 3.3 mm, 4.2 mm, 5.0 mm, 6.8 mm
Material HSS
Checking stock...
IDR
1,088,758.20
Out of stock
Price Box
Unit(s)Per Unit(IDR)
11,088,758.20
*price per unit indicative
"RS PRO 12 piece HSS Screw Extractor Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda