ITL Insulated Tools Ltd Ratchet Spanner, 13 x 17 mm

RS Stock No.:
9111487
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
RS stock number 9111487
Product description ITL Insulated Tools Ltd Ratchet Spanner, 13 x 17 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Insulated Reversible Rachet Spanners

Our range of Insulated Reversible Ratchets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Reversible for added flexibility
Nylon 11 insulation
IEC 60900:2004 specification
Available sizes: 13 x 17 mm, 17 x 19 mm, 21 x 26 mm or 24 x 30 mm


Specifications

Attribute Value
Brand RS PRO
Metric Size 13 mm, 17 mm
Overall Length 240 mm
Double Ended Yes
Spanner Type Ratchet Spanner
VDE/1000V Approved Yes
Imperial or Metric Metric
Size 13 x 17 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
898,697.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1898,697.52
*price per unit indicative
"ITL Insulated Tools Ltd Ratchet Spanner, 13 x 17 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda