RS PRO 97 mm Wire Stripper, 3mm → 10.5mm

RS Stock No.:
0548142
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
RS stock number 0548142
Product description RS PRO 97 mm Wire Stripper, 3mm → 10.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Precision Cable Stripper

From RS PRO, this precision circular cable stripper is ideal for the preparation of coaxial cable and other multilayer cables up to 10 mm diameter. The cable stripper consists of three spring-loaded individual cutting blades which can be set at independent depths by continuously variable adjustment wheels, so that the different stages of stripping coaxial cable may be precisely controlled.

Twelve cable stops are provided (4 mm-15 mm in 1 mm steps) which, when fitted to the tool determines stripping lengths of braid, dielectric and inner conductor. Lengths may also be varied or finely adjusted by altering the depth of stop fitting. Once locked in position (locking wheels are provided) a cable may be inserted under each blade, butted against the appropriate cable stop in turn, and a few rotations of the stripper prepare cable ready for assembly to connectors and terminals.

The coaxial cable stripper features include arbitrary scales against the adjustment wheels to give a good indication of blade depth for repeatable operation. Also, one side wheel is colour coded, so that sequence of preparation can be easily identified. The center blade cuts insulation down to a minimum conductor diameter of 1 mm.

For precise and highly customizable cable stripping solutions, this tool is ideal.

A set of 3 spare blades is provided with each stripper, and replacement blades are available separately (RS 548-158.)

Features and Benefits

• Highly adjustable coaxial cable stripper
• Easy to use rotary action
• Removes outer jacket, braid, and dielectric in one motion

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Thought wire stripping can be achieved by other tools, such as knives or pliers, an automatic stripping tool is faster, more accurate and more efficient. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. These coaxial cable strippers are designed to prepare coaxial cable for immediate and convenient attachment to appropriate connectors.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

No, this cable is specifically designed for rounded cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Lengths may also be varied or finely adjusted by altering the depth of stop fitting. Once locked in position (locking wheels are provided) a cable may be inserted under each blade, butted against the appropriate cable stop in turn, and a few rotations of the stripper prepare cable ready for assembly to connectors, terminals, etc. Features include arbitrary scales against the adjustment wheels to give a good indication of blade depth for repeatable operation. Also, one side wheel is colour coded, so that sequence of preparation can be easily identified. The centre blade cuts insulation down to a minimum conductor diameter of 1 mm.
A set of 3 spare blades is provided with each stripper.
Extra replacement blades are available separately. Instructions are supplied with each stripper.


Specifications

Attribute Value
Brand RS PRO
Overall Length 97 mm
Stripping Range 3 → 10.5 mm
Minimum Size 3 mm
Maximum Size 10.5 mm
Cable Type Coaxial
Checking stock...
IDR
533,575.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1533,575.43
*price per unit indicative
"RS PRO 97 mm Wire Stripper, 3mm → 10.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda