Facom Satin Chrome Ratchet Spanner, 8 x 10 mm, 12 x 13 mm
- RS Stock No.:
- 8764913
- Mfr. Prt No.:
- 64C.S1
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8764913 |
| Product description | Facom Satin Chrome Ratchet Spanner, 8 x 10 mm, 12 x 13 mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 64C.S1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom 64C Multi Ratchet Spanner
Introducing the the Facom 64C Multi Ratchet Spanner. It offers 4 sizes in 1 tool which reduces the number of tools required, saving you money, space and weight and makes it an essential piece of kit to have in a toolbox. It uses a 72-tooth high quality ratchet mechanism built by Facom and benefits from a compact spanner head to be able to work comfortably in enclosed spaces. The ratchet spanner is an ideal for when working offsite or in high locations where a toolbox may need to be winched.
Features and Benefits:
• A 4-metric dimension in 1 ratchet (8x10mm and 12x13mm) that combines the most common sizes required and therefore reducing the number of tools required
• Compact spanner head and reversible by lever allowing for flexible use in hard to reach areas
• 72-tooth ratchet mechanism with 5° increment allowing for easier use in confined areas with limited reach
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, ISO 1711-1, DIN ISO 1711-1 standards, providing the promise for quality, safety and reliability
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes
Specifications
| Attribute | Value |
| Brand | Facom |
| Metric Size | 8 x 10 mm, 12 x 13 mm |
| Overall Length | 150 mm |
| Double Ended | Yes |
| Spanner Type | Ratchet Spanner |
| Finish | Satin Chrome |
| Imperial or Metric | Metric |
| Size | 8 x 10 mm, 12 x 13 mm |