Facom 1/4 in Ratchet Spanner, Square

RS Stock No.:
7428395
Mfr. Prt No.:
RL.161PB
Brand:
Facom

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7428395
Product description Facom 1/4 in Ratchet Spanner, Square
Manufacturer / Brand Facom
Manufacturer part number RL.161PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 1/4in Reversible Pear Head Ratchet

Introducing Facom’s inch pear head ratchet spanner – a high quality, reversible and lightweight ratchet with a compact head for access into tight and enclosed areas. The main benefit of the sealed pear head design is the dustproof and maintenance free mechanism, which allows for working in environments where dust and debris is commonplace, without compromising on the quality of the tool and overall intended use. The ratchet also has a convenient hook for when the user is working at height, and the ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example areas with chemicals and solvents.

Features and Benefits:

• Maintenance free inch sealed pear head ratchet with an overall tool length of 121mm
• Ultra-compact square drive head that fits a variety of metric and imperial socket sizes making it a versatile and essential piece of equipment for everyday usage
• 72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces
• Ergonomic, soft-grip handle for superior grip and continued comfort
• Innovative palm control system to allow for easy reversal even with greasy hands or gloves on
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10 standards

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

Yes


Specifications

Attribute Value
Brand Facom
Overall Length 121 mm
Handle Type Ratchet
Size 1/4 in
Checking stock...
IDR
847,406.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1847,406.31
*price per unit indicative
"Facom 1/4 in Ratchet Spanner, Square" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda