Facom Satin Chrome Combination Ratchet Spanner, 10 mm

RS Stock No.:
6698149
Mfr. Prt No.:
467BF.10
Brand:
Facom
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
RS stock number 6698149
Product description Facom Satin Chrome Combination Ratchet Spanner, 10 mm
Manufacturer / Brand Facom
Manufacturer part number 467BF.10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Hinged Combination Ratchet Spanner

Facom’s combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.

Features and Benefits:

• A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox
• Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
• The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
• Open end angled at 15°
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
• Available in Metric sizing 8mm to 19mm

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

No, but by flipping the spanner, the ratchet ring head becomes reversible


Specifications

Attribute Value
Brand Facom
Spanner Type Combination Ratchet Spanner
Finish Satin Chrome
Overall Length 136 mm
Double Ended Yes
Imperial or Metric Metric
Size 10 mm
Metric Size 10 mm
Checking stock...
IDR
599,026.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1599,026.79
*price per unit indicative
"Facom Satin Chrome Combination Ratchet Spanner, 10 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda