Wera 1/2 in Ratchet Handle

RS Stock No.:
1230523
Mfr. Prt No.:
004095
Brand:
Wera
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
RS stock number 1230523
Product description Wera 1/2 in Ratchet Handle
Manufacturer / Brand Wera
Manufacturer part number 004095

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Drive Tools

Zyklop Metal Ratchet Socket Set with Switch Lever

1/2in Zyklop socket and bit set complete with a forged Chrome-molybdenum ratchet socket wrench.

Features & Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Multi-component handle for a firm yet comfortable grip and reduce user fatigue
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space with adjustable head positions and screwdriver style handle


Specifications

Attribute Value
Brand Wera
Overall Length 271 (8797C) mm, 281 (8006C) mm
Handle Type Kraftform
Size 1/2 in
Model Zyklop
Checking stock...
IDR
1,800,227.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,800,227.07
*price per unit indicative
"Wera 1/2 in Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda