Knipex Pliers Wrench, 150.0 mm Overall Length, 27mm Max Jaw Capacity
- RS Stock No.:
- 7638135
- Mfr. Prt No.:
- 86 05 150
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7638135 |
| Product description | Knipex Pliers Wrench, 150.0 mm Overall Length, 27mm Max Jaw Capacity |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 86 05 150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Plier Wrench
High quality adustable slip joint or water pump plier wrench replacing the need for individual spanners. Ideal for multiple applications including gripping, holding, pressing, bending and tightening.
Smooth jaws to avoid damaging workpiece
Push button adjustment
Parallel jaws allow infinitely variable gripping
Quick tightening & release
Lever transmission of greater than 10 :1
Chrome Vanadium Steel construction
Forged & oil-hardened
Soft grip handle
Specifications
| Attribute | Value |
| Brand | Knipex |
| Jaw Capacity | 27 mm |
| Handle Type | Plastic |
| Material | Chrome Vanadium Steel |
| Overall Length | 150.0 mm |
| Wrench Type | Pliers Wrench |