Bahco Pipe Wrench, 320.0 mm Overall Length, 45mm Max Jaw Capacity

RS Stock No.:
3270690
Mfr. Prt No.:
1410
Brand:
Bahco
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
RS stock number 3270690
Product description Bahco Pipe Wrench, 320.0 mm Overall Length, 45mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 1410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Ergo® Pipe Wrench

Pipe wrench developed according to the scientific ERGO™ process with a more comfortable working angle giving access to tight corners more easily.

Features and Benefits
High angled jaws allow easier access in tight corners
Teeth angled inwards along the length of jaws
Long, soft, high friction handles with a strong stable core provide excellent leverage
Quick adjustment of grip width
Comfortable 2-component handle
Black finish
Anti corrosion- treated high performance alloy steel


Specifications

Attribute Value
Brand Bahco
Overall Length 320.0 mm
Wrench Type Pipe Wrench
Jaw Capacity 45 mm
Handle Type Plastic
Material Alloy Steel
Checking stock...
IDR
1,703,938.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,703,938.05
*price per unit indicative
"Bahco Pipe Wrench, 320.0 mm Overall Length, 45mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda