Knipex Pliers Wrench, 180.0 mm Overall Length, 35mm Max Jaw Capacity
- RS Stock No.:
- 2222735
- Mfr. Prt No.:
- 86 03 180
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2222735 |
| Product description | Knipex Pliers Wrench, 180.0 mm Overall Length, 35mm Max Jaw Capacity |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 86 03 180 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Plier Wrench
Smooth faced parallel action jaws with ratcheting cam operation give high leverage and provides secure and powerful grip
Adjusting button sets jaw opening for repetitive work
Smooth box joint construction for greater strength
Thirteen-position push button for perfect fit on all work piece sizes
Self-locking, ergonomic design
Especially suited for use on soft fittings and components with plated, burnished or turned finishes
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 180.0 mm |
| Wrench Type | Pliers Wrench |
| Jaw Capacity | 35 mm |
| Handle Type | Plastic |
| Material | Chrome Vanadium Steel |