RS PRO Chrome Double Ended Open Spanner, 22 x 24 mm

RS Stock No.:
4953829
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
RS stock number 4953829
Product description RS PRO Chrome Double Ended Open Spanner, 22 x 24 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Open Ended Spanner

RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes


Specifications

Attribute Value
Brand RS PRO
Overall Length 293 mm
Double Ended Yes
Imperial or Metric Metric
Size 22 x 24 mm
Metric Size 22 mm, 24 mm
Spanner Type Open Ended Spanner
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
185,235.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,235.74
*price per unit indicative
"RS PRO Chrome Double Ended Open Spanner, 22 x 24 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda