TE Connectivity Red Polyolefin Solder Sleeve 42mm Length Maximum of 2.7mm Cable Diameter

RS Stock No.:
7812699
Mfr. Prt No.:
CWT-9002
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7812699
Product description TE Connectivity Red Polyolefin Solder Sleeve 42mm Length Maximum of 2.7mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number CWT-9002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Low temperature Solder Sleeves

Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires


Specifications

Attribute Value
Brand TE Connectivity
Colour Red
Voltage Rating 2 mV
Sleeve Length 42 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Dielectric Strength 2 kV
Maximum Cable Diameter 2.7 mm
Material Polyolefin
Checking stock...
IDR
12,377.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,377.02
*price per unit indicative
"TE Connectivity Red Polyolefin Solder Sleeve 42mm Length Maximum of 2.7mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda