RS PRO Chrome Plated Open Ended Spanner, 10 mm
- RS Stock No.:
- 1763412
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
| RS stock number | 1763412 |
| Product description | RS PRO Chrome Plated Open Ended Spanner, 10 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Insulated Open End Spanners
Introducing the range of insulated open end spanners from our trusted and reliable own brand RS PRO. These durable spanners are made with highly durable chrome vanadium steel with chrome plating and feature a double layer colour insulation. These wrenches are an excellent tool for use with nuts and bolts on live electrical circuits up to 1000 volts safely and efficiently. Available in a range of sizes, these spanners are designed with safety and usability in mind, allowing you to work with confidence.
Features and benefits
- Made with durable chrome vanadium steel
- Ideal for working on live equipment up to 1000 volts
- 15° jaw angle
- Chrome plated
- Two-layer colour insulation coating for safety
- Comply with IEC 60900, ISO 69
- Available in a range of sizes
Common applications
Insulated tools such as spanners are essential in providing safety when working with live circuits. Available in a variety of tools, they are used in a wide range of applications such as
- Technicians
- Engineers
- Mechanics
- Electricians
What are insulated tools?
Insulated tools are essential tools used for working with live electrical circuits. Insulated tools such as spanners feature a protective cover to prevent electric shocks, allowing you to work safely and confidently with electricity present.
Is it adjustable?
The RS PRO insulated open end wrench is non-adjustable, however, they are available in a range of sizes
Other sizes available
The RS PRO insulated open end spanners are available in the following open end sizes:
- 1973790 - 5.5 mm
- 1973792 - 6 mm
- 1973793 - 7 mm
- 1973794 - 8 mm
- 1763412 - 10 mm
- 1763411 - 11 mm
- 1763399 - 12 mm
- 1763408 - 13 mm
- 1763419 - 14 mm
- 1763406 - 17 mm
- 1763405 - 19 mm
- 1763404 - 22 mm
- 1763403 - 24 mm
Are there other insulated tools available?
- Insulated adjustable spanner
- Insulated pliers
- Insulated screwdrivers
- Insulated cutters
- Insulated knives
- Insulated ratchet
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Metric Size | 10 mm |
| Overall Length | 105 mm |
| Double Ended | No |
| Spanner Type | Open Ended Spanner |
| VDE/1000V Approved | Yes |
| Finish | Chrome Plated |
| Imperial or Metric | Metric |
| Size | 10 mm |
| Material | Chrome Vanadium Steel |