RS PRO Chrome Plated Open Ended Spanner, 17 mm

RS Stock No.:
1763406
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
RS stock number 1763406
Product description RS PRO Chrome Plated Open Ended Spanner, 17 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Insulated Open End Spanners

Introducing the range of insulated open end spanners from our trusted and reliable own brand RS PRO. These durable spanners are made with highly durable chrome vanadium steel with chrome plating and feature a double layer colour insulation. These wrenches are an excellent tool for use with nuts and bolts on live electrical circuits up to 1000 volts safely and efficiently. Available in a range of sizes, these spanners are designed with safety and usability in mind, allowing you to work with confidence.

Features and benefits

  • Made with durable chrome vanadium steel

  • Ideal for working on live equipment up to 1000 volts

  • 15° jaw angle

  • Chrome plated

  • Two-layer colour insulation coating for safety

  • Comply with IEC 60900, ISO 69

  • Available in a range of sizes

Common applications

Insulated tools such as spanners are essential in providing safety when working with live circuits. Available in a variety of tools, they are used in a wide range of applications such as

  • Technicians

  • Engineers

  • Mechanics

  • Electricians

What are insulated tools?

Insulated tools are essential tools used for working with live electrical circuits. Insulated tools such as spanners feature a protective cover to prevent electric shocks, allowing you to work safely and confidently with electricity present.

Is it adjustable?

The RS PRO insulated open end wrench is non-adjustable, however, they are available in a range of sizes

Other sizes available

The RS PRO insulated open end spanners are available in the following open end sizes:

Are there other insulated tools available?

  • Insulated adjustable spanner

  • Insulated pliers

  • Insulated screwdrivers

  • Insulated cutters

  • Insulated knives

  • Insulated ratchet


Specifications

Attribute Value
Brand RS PRO
Metric Size 17 mm
Overall Length 160 mm
Double Ended No
Spanner Type Open Ended Spanner
VDE/1000V Approved Yes
Finish Chrome Plated
Imperial or Metric Metric
Size 17 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
429,839.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1429,839.22
*price per unit indicative
"RS PRO Chrome Plated Open Ended Spanner, 17 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda