Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length

RS Stock No.:
7383507
Mfr. Prt No.:
030150
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383507
Product description Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
Manufacturer / Brand Wera
Manufacturer part number 030150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

1569 ESD Anti-Static Nut Spinner

Anti-static ESD micro nut spinner with Kraftform ergonomic handle and rotating cap.

For use with Hexagon bolts, screws & nuts
Round Chrome Vanadium blade
Multi-component handle with roll prevention design


Specifications

Attribute Value
Brand Wera
Blade Finish Chrome
Overall Length 157 mm
Blade Length 60 mm
ESD Safe Yes
Screwdriver Type Precision
Tip Size 5 mm
Handle Material Plastic
Tip Type Hexagon
Checking stock...
IDR
400,470.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1400,470.02
*price per unit indicative
"Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda