Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip

RS Stock No.:
7064802
Mfr. Prt No.:
25874
Brand:
Wiha Tools
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
RS stock number 7064802
Product description Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip
Manufacturer / Brand Wiha Tools
Manufacturer part number 25874

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

1/4in Quick Release ESD Bit Holder

Ideal For working on electrostatically sensitive components.

SoftFinish® multi-component handle with roll-off protection
Surface resistance 10^6 - 10^9 ohms
Stainless steel with retaining ring
Standards: IEC 61340-5-1.
Integrated CentroFix bit holder
True single-handed operation, extremely high retention force of bits (up to 20 kg)
Virtually no play between bit and holder


Specifications

Attribute Value
Brand Wiha Tools
Overall Length 148 mm
Blade Material Stainless Steel
Screwdriver Type Interchangeable
Tip Size 1/4 in
Handle Material Bi-material
Tip Type Hexagon
Checking stock...
IDR
634,374.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1634,374.72
*price per unit indicative
"Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda