Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
- RS Stock No.:
- 3270678
- Mfr. Prt No.:
- BE-7608
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3270678 |
| Product description | Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-7608 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bahco Nut Drivers
Designed using a comprehensive 11-point ergonomic programme
Three-component handle
Rounded shape - no pressure areas on the hand
Soft, high-friction material for optimum torque & comfort
High grade alloy steel blades, chrome plated
Hardened to DIN and ISO standards
Specifications
| Attribute | Value |
| Brand | Bahco |
| Blade Finish | Chrome |
| Overall Length | 272 mm |
| Blade Material | Alloy Steel |
| Blade Length | 150 mm |
| Screwdriver Type | Flexible |
| Tip Size | 8 mm |
| Handle Material | Plastic |
| Tip Type | Hexagon |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda