RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length

RS Stock No.:
1829742
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
RS stock number 1829742
Product description RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle

Introducing the chrome vanadium nut driver screwdrivers from RS PRO, a range of heavy-duty nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high-quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft-grip handle, enhancing comfort, grip, and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of imperial socket sizes from 1/4 inch to 1/2 inch.

Features and Benefits:

• Chrome vanadium steel shaft with matt chrome finish offering excellent durability and corrosion resistance
• RS PRO soft-grip handle, offering a cushioned grip to enhance comfort and torque
• 25 mm deep hexagon socket ideal for use with long threaded bolts
• Available in a range of sizes

Applications:

A nut spinner, or nut driver, is an essential hand tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for:

• Electricians
• Maintenance engineers
• Construction workers
• Mechanics

Is this nut driver screwdriver VDE approved?

No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage

Are the handles removable?

The handles on the RS PRO nut driver screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities

What sizes are available?

RS PRO nut drivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

182-9742 – 1/4 inch
182-9743 – 5/16 inch
182-9744 – 3/8 inch
182-9746 – 1/2 inch

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.


Specifications

Attribute Value
Brand RS PRO
Tip Type Hexagon
Blade Material Chrome Vanadium Steel
Blade Finish Matt Chrome
Blade Length 125 mm
Screwdriver Type Standard
Overall Length 225 mm
Tip Size 1/4 in
Handle Material Rubberised Soft Grip
Checking stock...
IDR
227,296.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1227,296.63
*price per unit indicative
"RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda