TE Connectivity Blue PVDF Solder Sleeve 38.3mm Length Maximum of 3.3mm Cable Diameter

RS Stock No.:
2217496
Mfr. Prt No.:
SGRS-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2217496
Product description TE Connectivity Blue PVDF Solder Sleeve 38.3mm Length Maximum of 3.3mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number SGRS-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

SolderGrip® insulated sleeves


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Length 38.3 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Cable Diameter 3.3 mm
Material PVDF
Colour Blue
Series SGRS
Shrink Temperature +125 °C
Standards Met ANSI J-STD-004, ANSI J-STD-006
Checking stock...
IDR
623,885.72
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1623,885.7262,388.57
*price per unit indicative
"TE Connectivity Blue PVDF Solder Sleeve 38.3mm Length Maximum of 3.3mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda