Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm

RS Stock No.:
6880341
Mfr. Prt No.:
7800DMV-19
Brand:
Bahco
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
RS stock number 6880341
Product description Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
Manufacturer / Brand Bahco
Manufacturer part number 7800DMV-19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Insulated 1/2 in Square Drive Sockets

Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.

Features & Benefits
• 2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
• Chrome-Vanadium steel
• 12 point Dynamic-Drive Profile
• ISO 2775
• IEC 60900
• VDE certified


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Overall Length 50 mm
VDE/1000V Approved Yes
Socket Type Bi-Hexagon
Socket Size 19 mm
Drive Type Hexagon
Finish Insulated
Material Alloy Steel
Checking stock...
IDR
468,019.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1468,019.18
*price per unit indicative
"Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda