TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter
- RS Stock No.:
- 2216055
- Mfr. Prt No.:
- SGRS-3
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 2216055 |
| Product description | TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | SGRS-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
SolderGrip® insulated sleeves
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Sleeve Length | 45.5 mm |
| Maximum Operating Temperature | +125 °C |
| Colour | Blue |
| Minimum Operating Temperature | -40 °C |
| Maximum Cable Diameter | 7 mm |
| Material | PVDF |
| Quantity | 100 |
| Series | SGRS |
| Shrink Temperature | +125 °C |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006 |