TE Connectivity Blue PVDF Solder Sleeve 37.7mm Length Maximum of 4.5mm Cable Diameter
- RS Stock No.:
- 2216049
- Mfr. Prt No.:
- SGRS-2
- Brand:
- TE Connectivity
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
| RS stock number | 2216049 |
| Product description | TE Connectivity Blue PVDF Solder Sleeve 37.7mm Length Maximum of 4.5mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | SGRS-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
SolderGrip® insulated sleeves
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Sleeve Length | 37.7 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -40 °C |
| Maximum Cable Diameter | 4.5 mm |
| Material | PVDF |
| Colour | Blue |
| Series | SGRS |
| Shrink Temperature | +125 °C |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006 |