Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm

RS Stock No.:
2144635
Mfr. Prt No.:
7805 DM-19
Brand:
Bahco
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
RS stock number 2144635
Product description Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
Manufacturer / Brand Bahco
Manufacturer part number 7805 DM-19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Drive Tools

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards


Specifications

Attribute Value
Brand Bahco
Overall Length 82.6 mm
Socket Type Bi-Hexagon
Socket Size 19 mm
Drive Type Square
Finish Polished
Material Alloy Steel
Drive Size 1/2 in
Checking stock...
IDR
453,334.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1453,334.58
*price per unit indicative
"Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda