Wera 8mm Hex Socket With 1/4 in Drive , Length 23 mm

RS Stock No.:
1271105
Mfr. Prt No.:
003507
Brand:
Wera
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
RS stock number 1271105
Product description Wera 8mm Hex Socket With 1/4 in Drive , Length 23 mm
Manufacturer / Brand Wera
Manufacturer part number 003507

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Wera Zyklop 8790 HMA Sockets

in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Socket Type Hexagon
Overall Length 23 mm
Socket Size 8 mm
Drive Type Hexagon
Finish Chrome Plated
Bit Length 23.0 mm
Material Chrome Vanadium
Checking stock...
IDR
72,583.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,583.88
*price per unit indicative
"Wera 8mm Hex Socket With 1/4 in Drive , Length 23 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda