Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm

RS Stock No.:
1246157
Mfr. Prt No.:
TAH08-8
Brand:
Bahco
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
RS stock number 1246157
Product description Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm
Manufacturer / Brand Bahco
Manufacturer part number TAH08-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Tools at Height Sockets

Bahco 1/4'' Square Drive Sockets - TAH Series

Bahco 1/4'' square drive, non-impact sockets, ready to work at height.

Features and Benefits

Standard length sockets, 1/4" square drive
Hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
Bright finish
ISO 2725 / 1174
DIN 3124 / 3120
Ready to Work at Height - 4 Holes System


Specifications

Attribute Value
Brand Bahco
Drive Size 1/4 in
Socket Type Hexagon
Overall Length 24.7 mm
Socket Size 8 mm
Drive Type Square
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
91,254.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
191,254.30
*price per unit indicative
"Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda