Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm

RS Stock No.:
1230508
Mfr. Prt No.:
003842
Brand:
Wera
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
RS stock number 1230508
Product description Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm
Manufacturer / Brand Wera
Manufacturer part number 003842

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Drive Tools

Wera Zyklop 8740 C HF Hex Sockets

Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.


Specifications

Attribute Value
Brand Wera
Drive Size 1/2 in
Socket Type Hexagon
Overall Length 140 mm
Socket Size 6 mm
Drive Type Hexagon
Finish Chrome
Bit Length 101.5 mm
Material Chrome Vanadium
Checking stock...
IDR
303,656.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,656.55
*price per unit indicative
"Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda