Bahco 14mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm

RS Stock No.:
0519804
Mfr. Prt No.:
7805DM-14
Brand:
Bahco
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
RS stock number 0519804
Product description Bahco 14mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm
Manufacturer / Brand Bahco
Manufacturer part number 7805DM-14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Drive Tools

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards


Specifications

Attribute Value
Brand Bahco
Overall Length 82.6 mm
Socket Type Bi-Hexagon; Deep
Socket Size 14 mm
Drive Type Square
Finish Nickel Chrome Plated
Material Chrome Extra
Drive Size 1/2 in
Checking stock...
IDR
473,263.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1473,263.68
*price per unit indicative
"Bahco 14mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda