RS PRO Black Fabric Hook and Loop Cable Tie, 150mm x 20 mm

RS Stock No.:
2854562
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2854562
Product description RS PRO Black Fabric Hook and Loop Cable Tie, 150mm x 20 mm
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
RS stock number 2854562
Product description RS PRO Black Fabric Hook and Loop Cable Tie, 150mm x 20 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Fabric Hook and Loop

RS Pro Hook & Loop Cable Ties

This RS Pro hook and loop material has been designed so that it can mate together easily. The rolls can be cut to any desired length and are ideal for cables that need to be held together securely, but also need to be released and resealed occasionally. These cable ties also benefit from an adhesive base so they can be quick and easily installed.

Features and Benefits

• Quick and easy installation
• Easily re-opens for moving to new locations
• Will not crush cables

L285456-01

Specifications

Attribute Value
Brand RS PRO
Colour Black
Product Type Cable Tie
Width 20 mm
Length 150 mm
Type Hook and Loop
Material Fabric
Checking stock...
IDR
249,952.87
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1249,952.879,998.11
*price per unit indicative
"RS PRO Black Fabric Hook and Loop Cable Tie, 150mm x 20 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda