Facom 8 piece Hex Key Set, T Shape 2mm

RS Stock No.:
9094158
Mfr. Prt No.:
84TC.J8PB
Brand:
Facom
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
RS stock number 9094158
Product description Facom 8 piece Hex Key Set, T Shape 2mm
Manufacturer / Brand Facom
Manufacturer part number 84TC.J8PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Facom 8 Piece T Handle Hex Key Set - 84TC.J8PB

Our Facom 8 piece, chrome finish hex key set is suitable for a multitude of application within domestic and commercial environments. These keys are used for the removal and tightening of fasteners and sockets. The varied size and thicknesses of this set allow users to face any job, big or small.

Features and Benefits:

Hex profile at each end of the key
Chrome finish with burnt ends
Corrosion protection
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size are the hex keys?
The contents of this hex key set include (metric) 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm and 10 mm

Does this kit come in a case?
No, a case is not supplied with this kit.

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Facom
Shape T
Number of Pieces 8
Hex Key Type Hexagon
Hex Key Size 2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Imperial or Metric Metric
Short or Long Arm Long
Material Chrome Vanadium Steel
Checking stock...
IDR
2,871,468.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,871,468.64
*price per unit indicative
"Facom 8 piece Hex Key Set, T Shape 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda