Wera 9 piece Hex Key Set, L Shape 7/64 → 3/8in Ball End, Hexagon

RS Stock No.:
8757811
Mfr. Prt No.:
022721
Brand:
Wera
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
RS stock number 8757811
Product description Wera 9 piece Hex Key Set, L Shape 7/64 → 3/8in Ball End, Hexagon
Manufacturer / Brand Wera
Manufacturer part number 022721

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Hex-Plus Imperial L-Shaped Stainless Steel Hex Key 9-Piece Set


From Wera comes this high-quality L-shaped metric hex key set for hexagonal socket screws in a wear-resistant belt pouch. This set provides a solution to the potential issue of rust affecting the effectiveness of hex keys, by using stainless steel tools to fasten stainless steel screws.

These stainless steel tools have the same strength as conventional (carbon) steel tools and have been vacuum ice-hardened, making the list of suitable industrial applications limitless for these tools.

Features & Benefits

  • The Hex-Plus profile offers a larger contact surface within the screw head, reducing the notching effects to a minimum and almost completely eliminating the risk of damaging the screw recess.

  • Hex-Plus tools fit into every standard hexagonal socket screw.

  • Up to 20% more torque can be applied thanks to Wera’s design.

  • Hardened to the same strength as conventional carbon steel tools, which also prevents extraneous rusting.

  • Wera stainless steel tools are vacuum ice-hardened to give them the strength and hardness required for a limitless list of industrial applications.

  • The spherical drive profile of the ball-tip means it is possible to swivel the axis of the tool to that of the screw. This enables angled, “around-the-corner” screwdriving jobs.

  • Each key has their size laser-engraved for easy identification when rapid tool access is required. Take-it-Easy L-keys are also colour coded according to their size.

  • Wear-resistant size markings to make it easy to identify tools.

  • The robust belt pouch ensures that the L-keys are held securely but are easy to remove when required.

Typical Applications


A hex key is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a 6-sided hexagonal or Allen socket.

They are an incredibly versatile tool that can be used across a variety of applications. Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.

FAQs


Is this a ball end hex key?


Yes, the hex keys in this set have a ball tip on one end to assist with angled, “around-the-corner” screwdriving jobs.

Are Allen keys and hex keys the same?


Yes, they are the same. ’Allen’ is a registered trademark/brand that is particularly popular in the US and has become like a synonym for hex keys.

Are the hex keys imperial or metric?


This hex key set is imperial.

What is included in this set?


This 9-piece hex key set contains:

  • 9 x PKL Stainless steel hex key: 3/32” x 112 mm, 7/64” x 119 mm, 1/8” x 123 mm, 9/64” x 130 mm, 5/32” x 137 mm, 3/16” x 154 mm, ” x 185 mm, 5/16” x 195 mm, 3/8” x 224 mm.


Specifications

Attribute Value
Brand Wera
Shape L
Number of Pieces 9
Hex Key Size 7/64 → 3/8 in
Imperial or Metric Imperial
Hex Key Type Ball End, Hexagon
Short or Long Arm Long
Material Stainless Steel
Checking stock...
IDR
1,279,448.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,279,448.22
*price per unit indicative
"Wera 9 piece Hex Key Set, L Shape 7/64 → 3/8in Ball End, Hexagon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda