Facom 5 piece Hex Key Set, T Shape 3mm
- RS Stock No.:
- 7691785
- Mfr. Prt No.:
- 84TC.JE5
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7691785 |
| Product description | Facom 5 piece Hex Key Set, T Shape 3mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 84TC.JE5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Facom 5 Piece T Handle Hex Key Set - 84TC.JE5
Our Facom 5 piece, chrome finish hex key set is suitable for a multitude of application within domestic and commercial environments. These keys are used for the removal and tightening of fasteners and sockets. The varied size and thicknesses of this set allow users to face any job, big or small.
Features and Benefits:
Set of 5 "T" spinner hexagon keys
Weighs 519g
Hex profile at each end of the key
Chrome finish with burnt ends
Corrosion protection
Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size are the hex keys?
The contents of this hex key set include (metric) 84TC: 3mm, 4mm, 5mm, 6 mm, 8mm
Does this kit come in a case?
No, a case is not supplied with this kit.
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
| Attribute | Value |
| Brand | Facom |
| Shape | T |
| Number of Pieces | 5 |
| Hex Key Type | Hexagon |
| Hex Key Size | 3 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm |
| Imperial or Metric | Metric |
| Short or Long Arm | Long |