Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End
- RS Stock No.:
- 7621534
- Mfr. Prt No.:
- 83SH.JP9APF
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7621534 |
| Product description | Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 83SH.JP9APF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
9 Piece Hex Key Set - 83SH.JP9A
Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. This set of hex keys is long reach, making them the perfect solution to reach deeply in-set bolts. These L-shaped hand tools are used to tighten or loosen fasteners and fixings with a hexagonal configuration. The spherical head allows for quicker and easier screwing with a tilt angle up to 30°.
Features and Benefits:
Steel construction with a black finish
Long arm for increased leverage and torque
Spherical head allows to handle screws with a tilt angle up to 30°
Supplied with a plastic holder that features size markings which gives instant size identification
Metric key set
Roll: N-38A - 10D
Weighs 380g
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size Hex Key?
The contents of this set include: (Hex Size) - 1.5mm, 2.0mm, 2.5mm, 3.0mm, 4.0mm, 5.0mm, 6.0mm, 8.0mm and 10mm
Did you know?
A Hex Key is commonly referred to as an Allen Key.
Specifications
| Attribute | Value |
| Brand | Facom |
| Shape | L |
| Number of Pieces | 9 |
| Hex Key Type | Ball End |
| Hex Key Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
| Imperial or Metric | Metric |
| Short or Long Arm | Long |