Facom 9 piece Hex Key Set, L Shape 1.5mm

RS Stock No.:
7554122
Mfr. Prt No.:
83H.JP9A
Brand:
Facom
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
RS stock number 7554122
Product description Facom 9 piece Hex Key Set, L Shape 1.5mm
Manufacturer / Brand Facom
Manufacturer part number 83H.JP9A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Hex Key Set - JP

Facom hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. Hex key sets are very convenient as they have all the required hex keys in one holder and are easy to store. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration.

Hex keys are also considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This range includes the following sizes
755-4119 - 9 piece short arm key set
755-4122 - 9 piece long arm key set
794-7940 - 6 piece key set

Features and Benefits:

• Long and short reach keys, making them the perfect solution to reach deeply in-set bolts
• Comprised of a strong, durable material enabling them to have a longer tool life
• Accompanied by a plastic holder that features size markings which gives instant size identification
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Facom
Shape L
Number of Pieces 9
Hex Key Type Hexagon
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Imperial or Metric Metric
Short or Long Arm Long
Checking stock...
IDR
685,141.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1685,141.48
*price per unit indicative
"Facom 9 piece Hex Key Set, L Shape 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda