Wiha Tools Hex Key, T Shape 2.5mm

RS Stock No.:
7073291
Mfr. Prt No.:
00906
Brand:
Wiha Tools
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
RS stock number 7073291
Product description Wiha Tools Hex Key, T Shape 2.5mm
Manufacturer / Brand Wiha Tools
Manufacturer part number 00906

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wiha Hex Key

Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Wiha Tools
Number of Pieces 1
Hex Key Type Hexagon
Hex Key Size 2.5 mm
Imperial or Metric Metric
Short or Long Arm Long
Material Chrome Vanadium Steel
Shape T
Checking stock...
IDR
136,566.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1136,566.78
*price per unit indicative
"Wiha Tools Hex Key, T Shape 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda